


SCCB-1-01 | |
|---|---|
DigiKey Part Number | RPC5007-ND |
Manufacturer | |
Manufacturer Product Number | SCCB-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCB-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.310" (7.87mm) |
Packaging Bulk | Height 1.230" (31.24mm) |
Part Status Active | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Flat Side, Standoff | Panel Thickness 0.024" ~ 0.079" (0.60mm ~ 2.00mm) |
Opening Size 0.866" (22.00mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.77900 | $7.79 |
| 25 | $0.73080 | $18.27 |
| 50 | $0.69580 | $34.79 |
| 100 | $0.66240 | $66.24 |
| 250 | $0.62088 | $155.22 |
| 500 | $0.59120 | $295.60 |
| 1,000 | $0.56296 | $562.96 |
| 3,000 | $0.52096 | $1,562.88 |

