Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 10.500" (266.70mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 10.500" (266.70mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWDE-12-12-BK

DigiKey Part Number
RPC3197-ND
Manufacturer
Manufacturer Product Number
RKWDE-12-12-BK
Description
RECLSBLE FSTNR RECT 0.750"X10.5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 10.500" (266.70mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
RKWDE-12-12-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.500" (266.70mm)
Manufacturer
Essentra Components
Width
0.750" (19.05mm)
Series
Features
Buckle
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Hook and Loop - Tie
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$9.76300$97.63
20$9.29600$185.92
30$9.03367$271.01
50$8.71340$435.67
70$8.50886$595.62
100$8.29750$829.75
Manufacturers Standard Package