


RKW-12-24-OR | |
|---|---|
DigiKey Part Number | RKW-12-24-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-24-OR |
Description | RECLSBLE FSTNR RECT 0.750" X 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.73600 | $127.36 |
| 20 | $12.12800 | $242.56 |
| 30 | $11.78633 | $353.59 |
| 50 | $11.36860 | $568.43 |
| 70 | $11.10200 | $777.14 |
| 100 | $10.82600 | $1,082.60 |

