
RKW-12-18-RD | |
|---|---|
DigiKey Part Number | RKW-12-18-RD-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-18-RD |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 18.000" (457.20mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Red |
Type Hook and Loop - Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.07400 | $100.74 |

