


RCM0350A | |
|---|---|
DigiKey Part Number | RCM0350A-ND |
Manufacturer | |
Manufacturer Product Number | RCM0350A |
Description | FOOT RECTANGULAR 2"L X 1"W BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 2.000" L x 1.000" W (50.80mm x 25.40mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | RCM0350A Models |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 2.000" L x 1.000" W (50.80mm x 25.40mm) |
Packaging Bulk | Material Polyethylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.39400 | $348.50 |

