




RBS-72 | |
|---|---|
DigiKey Part Number | RPC4842-ND |
Manufacturer | |
Manufacturer Product Number | RBS-72 |
Description | BUMPER CYLINDRICAL 1.24" DIA CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 1.240" Dia (31.50mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-72 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 1.240" Dia (31.50mm) |
Series | Thickness 0.098" (2.50mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 5 | $2.03200 | $10.16 |
| 10 | $1.89700 | $18.97 |
| 32 | $1.70406 | $54.53 |
| 64 | $1.60531 | $102.74 |
| 128 | $1.51711 | $194.19 |
| 256 | $1.43816 | $368.17 |
| 512 | $1.36754 | $700.18 |
| 1,024 | $1.30432 | $1,335.62 |

