Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Clear
RBS-15
RBS-15
Supporting your Project: Printed Circuit Board Solutions

RBS-15

DigiKey Part Number
RPC1377-ND
Manufacturer
Manufacturer Product Number
RBS-15
Description
BUMPER CYLINDRICAL 0.63" DIA CLR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Clear
Datasheet
 Datasheet
EDA/CAD Models
RBS-15 Models
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Essentra Components
Size / Dimension
0.630" Dia (16.00mm)
Series
Thickness
0.311" (7.90mm)
Packaging
Bulk
Material
Polyurethane
Part Status
Active
Hardness
60-70 Shore A
Type
Bumper
Form
Sheet
Shape
Cylindrical, Dome
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,361
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
5$0.52600$2.63
10$0.49000$4.90
25$0.44480$11.12
50$0.41560$20.78
128$0.38078$48.74
256$0.35848$91.77
512$0.33855$173.34
1,024$0.32074$328.44
Manufacturers Standard Package