R912-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 2,351
Unit Price: $0.18000
Datasheet
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Supporting your Project: Printed Circuit Board Solutions

R912-3

DigiKey Part Number
RPC4806-ND
Manufacturer
Manufacturer Product Number
R912-3
Description
ROUND SPACER NYLON 3/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Datasheet
 Datasheet
EDA/CAD Models
R912-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.171" (4.34mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.188" (4.78mm) 3/16"
Part Status
Obsolete
Length - Overall
0.188" (4.78mm) 3/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP038Essentra Components2,351RPC6726-ND$0.18000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes