


R903-3 | |
|---|---|
DigiKey Part Number | RPC4777-ND |
Manufacturer | |
Manufacturer Product Number | R903-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R903-3 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.047" (1.19mm) |
Series | Diameter - Outside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) 3/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32600 | $1.63 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27240 | $6.81 |
| 50 | $0.25420 | $12.71 |
| 100 | $0.23750 | $23.75 |
| 250 | $0.21824 | $54.56 |
| 500 | $0.20560 | $102.80 |
| 1,000 | $0.19428 | $194.28 |

