Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Supporting your Project: Printed Circuit Board Solutions

R902-6

DigiKey Part Number
RPC4773-ND
Manufacturer
Manufacturer Product Number
R902-6
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Datasheet
 Datasheet
EDA/CAD Models
R902-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.032" (0.81mm)
Series
Diameter - Outside
0.125" (3.18mm) 1/8"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.34200$1.71
10$0.31600$3.16
25$0.28640$7.16
50$0.26700$13.35
100$0.24980$24.98
250$0.22976$57.44
500$0.21644$108.22
1,000$0.20458$204.58
Manufacturers Standard Package