


OFTGSP-1-05-19 | |
|---|---|
DigiKey Part Number | OFTGSP-1-05-19-ND |
Manufacturer | |
Manufacturer Product Number | OFTGSP-1-05-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFTGSP-1-05-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.238" (6.04mm) |
Packaging Bulk | Height 0.230" (5.84mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged, Round | Panel Thickness 0.095" (2.41mm) |
Opening Size 0.197" (5.00mm) | Base Product Number |
Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.15000 | $11.50 |
| 25 | $1.07880 | $26.97 |
| 50 | $1.02700 | $51.35 |
| 100 | $0.97780 | $97.78 |
| 300 | $0.90473 | $271.42 |
| 500 | $0.87270 | $436.35 |
| 1,000 | $0.83103 | $831.03 |
| 2,500 | $0.77898 | $1,947.45 |

