


NSS-6-6-01 | |
|---|---|
DigiKey Part Number | RPC4542-ND |
Manufacturer | |
Manufacturer Product Number | NSS-6-6-01 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-6-6-01 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.272" (6.90mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Length - Overall 0.455" (11.56mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010632P037 | Essentra Components | 16,859 | RPC6925-ND | $0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 5 | $0.13200 | $0.66 |
| 10 | $0.12200 | $1.22 |
| 25 | $0.10960 | $2.74 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.09460 | $9.46 |
| 250 | $0.08632 | $21.58 |
| 500 | $0.08092 | $40.46 |
| 1,000 | $0.07608 | $76.08 |

