NSS-6-3-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 127
Unit Price: $0.15000
Datasheet
#6-32 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Pan Head Machine Screw Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSS-6-3-01

DigiKey Part Number
RPC4540-ND
Manufacturer
Manufacturer Product Number
NSS-6-3-01
Description
MACH SCREW PAN HEAD SLOTTED 6-32
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSS-6-3-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#6-32
Series
Head Diameter
0.272" (6.90mm)
Packaging
Bulk
Head Height
0.080" (2.03mm)
Part Status
Obsolete
Length - Below Head
0.188" (4.78mm) 3/16"
Type
Machine Screw
Length - Overall
0.267" (6.78mm)
Screw Head Type
Pan Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
010632P018Essentra Components127RPC7832-ND$0.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes