Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-22

DigiKey Part Number
MT-22R-ND
Manufacturer
Manufacturer Product Number
MT-22
Description
CBL TIE LOCKING SIL 100LB 2.750'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
EDA/CAD Models
MT-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
10.00" (254.00mm)
Manufacturer
Essentra Components
Width
0.181" (4.60mm)
Series
Length - Actual
2.750' (838.20mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
100 lbs (45.36 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
33"
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$5.48470$548.47
Manufacturers Standard Package