


MSP-7-01 | |
|---|---|
DigiKey Part Number | RPC1757-ND |
Manufacturer | |
Manufacturer Product Number | MSP-7-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.720" (18.30mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 5 | $0.40000 | $2.00 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.33440 | $8.36 |
| 50 | $0.31200 | $15.60 |
| 100 | $0.29220 | $29.22 |
| 250 | $0.26912 | $67.28 |
| 500 | $0.25378 | $126.89 |
| 1,000 | $0.24013 | $240.13 |

