Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
MSP-4-01
MSP-4-01
Supporting your Project: Printed Circuit Board Solutions

MSP-4-01

DigiKey Part Number
RPC4382-ND
Manufacturer
Manufacturer Product Number
MSP-4-01
Description
BRD SPT SNAP FIT/LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
MSP-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.535" (13.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.152" (3.86mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.152" (3.86mm)
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.250" (6.35mm) 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
5$0.39000$1.95
10$0.36100$3.61
25$0.32760$8.19
50$0.30600$15.30
100$0.28630$28.63
250$0.26372$65.93
500$0.24878$124.39
1,000$0.23535$235.35
Manufacturers Standard Package