




MSP-24-01 | |
|---|---|
DigiKey Part Number | RPC4381-ND |
Manufacturer | |
Manufacturer Product Number | MSP-24-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-24-01 Models |
Category | Length - Overall 1.783" (45.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.500" (38.10mm) 1 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 5 | $0.56000 | $2.80 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.47440 | $11.86 |
| 50 | $0.44360 | $22.18 |
| 100 | $0.41590 | $41.59 |
| 250 | $0.38404 | $96.01 |
| 500 | $0.36290 | $181.45 |
| 1,000 | $0.34399 | $343.99 |

