
MSCBS- 6-01 | |
|---|---|
DigiKey Part Number | MSCBS-6-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS- 6-01 |
Description | BRD SPT SNAP LOCK THR STUD 3/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Base Product Number |
Holding Type Snap Lock |

