


MPLE-32M/35M-01 | |
|---|---|
DigiKey Part Number | RPC2885-ND |
Manufacturer | |
Manufacturer Product Number | MPLE-32M/35M-01 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.073" (1.85mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MPLE-32M/35M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.200" (5.08mm) | |
Head Diameter | 0.190" (4.83mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.132" (3.35mm) | |
Grip Range | 0.073" (1.85mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35336 | $353.36 |

