


MNI-10-4 | |
|---|---|
DigiKey Part Number | RPC4359-ND |
Manufacturer | |
Manufacturer Product Number | MNI-10-4 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-10-4 Models |
Category | Diameter - Outside 0.399" (10.13mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.260" (6.60mm) |
Series | Thickness - Overall 0.126" (3.20mm) |
Packaging Bulk | Length - Below Head 0.063" (1.60mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #10 | Base Product Number |
Diameter - Inside 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.36200 | $1.81 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.30240 | $7.56 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.26390 | $26.39 |
| 250 | $0.24288 | $60.72 |
| 500 | $0.22898 | $114.49 |
| 1,000 | $0.21656 | $216.56 |

