


MNI-10-12 | |
|---|---|
DigiKey Part Number | RP368-ND |
Manufacturer | |
Manufacturer Product Number | MNI-10-12 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-10-12 Models |
Category | Diameter - Outside 0.399" (10.13mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.260" (6.60mm) |
Series | Thickness - Overall 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Below Head 0.188" (4.78mm) 3/16" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #10 | Base Product Number |
Diameter - Inside 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 5 | $0.40400 | $2.02 |
| 10 | $0.37400 | $3.74 |
| 25 | $0.33960 | $8.49 |
| 50 | $0.31700 | $15.85 |
| 100 | $0.29690 | $29.69 |
| 250 | $0.27344 | $68.36 |
| 500 | $0.25794 | $128.97 |
| 1,000 | $0.24406 | $244.06 |

