


LWS-A-2-19 | |
|---|---|
DigiKey Part Number | RPC4307-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-2-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 0.710" (18.03mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Locking | Features Flame Retardant |
Opening Size 0.438" L x 0.330" H (11.13mm x 8.38mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25196 | $251.96 |

