New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3-195-0750

DigiKey Part Number
145-LP3-195-0750-ND
Manufacturer
Manufacturer Product Number
LP3-195-0750
Description
PC LIGHT PIPE 0.195 DIA X 0750 L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Essentra Components
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.93mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.68700$6.87
100$0.49560$49.56
500$0.40990$204.95
1,000$0.38174$381.74
2,000$0.35781$715.62
5,000$0.33162$1,658.10
10,000$0.31529$3,152.90
25,000$0.29747$7,436.75
Manufacturers Standard Package