
LP3-195-0625 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0625-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0625 |
Description | PC LIGHT PIPE 0.195 DIA X 0625 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.68100 | $6.81 |
| 100 | $0.49170 | $49.17 |
| 500 | $0.40662 | $203.31 |
| 1,000 | $0.37863 | $378.63 |
| 2,000 | $0.35486 | $709.72 |
| 5,000 | $0.32884 | $1,644.20 |
| 10,000 | $0.31261 | $3,126.10 |
| 25,000 | $0.29491 | $7,372.75 |

