
LP1-121-0188 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0188-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0188 |
Description | PC LIGHT PIPE 0.121 DIA X 0188 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.61800 | $6.18 |
| 100 | $0.44470 | $44.47 |
| 500 | $0.36644 | $183.22 |
| 1,000 | $0.34072 | $340.72 |
| 2,000 | $0.31883 | $637.66 |
| 5,000 | $0.29488 | $1,474.40 |
| 10,000 | $0.27993 | $2,799.30 |
| 25,000 | $0.26362 | $6,590.50 |

