


LCBS-2-4-19 | |
|---|---|
DigiKey Part Number | RPC5510-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-4-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-4-19 Models |
Category | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Part Status Active | Material Nylon, Flame Retardant |
Holding Type Arrowhead, Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 5 | $0.71600 | $3.58 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.60720 | $15.18 |
| 50 | $0.56860 | $28.43 |
| 100 | $0.53410 | $53.41 |
| 250 | $0.49392 | $123.48 |
| 500 | $0.46730 | $233.65 |
| 1,000 | $0.44349 | $443.49 |

