


CT025A | |
|---|---|
DigiKey Part Number | RPC3745-ND |
Manufacturer | |
Manufacturer Product Number | CT025A |
Description | CBL TIE LOCKING NAT 50LB 11.88" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.990' (302.00mm, 11.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.24360 | $24.36 |
| 200 | $0.23200 | $46.40 |
| 300 | $0.22540 | $67.62 |
| 500 | $0.21742 | $108.71 |
| 700 | $0.21229 | $148.60 |
| 1,000 | $0.20701 | $207.01 |
| 2,500 | $0.19403 | $485.08 |
| 5,000 | $0.18476 | $923.80 |
| 10,000 | $0.17594 | $1,759.40 |

