
BL3A | |
|---|---|
DigiKey Part Number | 145-BL3A-ND |
Manufacturer | |
Manufacturer Product Number | BL3A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.620" (15.75mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 5 | $0.22200 | $1.11 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.18520 | $4.63 |
| 50 | $0.17220 | $8.61 |
| 100 | $0.16080 | $16.08 |
| 250 | $0.14748 | $36.87 |
| 500 | $0.13866 | $69.33 |
| 1,000 | $0.13080 | $130.80 |

