
B9A | |
|---|---|
DigiKey Part Number | 145-B9A-ND |
Manufacturer | |
Manufacturer Product Number | B9A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.180" (29.97mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 5 | $0.56600 | $2.83 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.47840 | $11.96 |
| 50 | $0.44720 | $22.36 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.38720 | $96.80 |
| 500 | $0.36588 | $182.94 |
| 1,000 | $0.34682 | $346.82 |

