
61PR300100 | |
|---|---|
DigiKey Part Number | RPC9984-ND |
Manufacturer | |
Manufacturer Product Number | 61PR300100 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.062" ~ 0.187" (1.58mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.295" (7.49mm) | |
Head Diameter | 0.281" (7.14mm) 9/32" | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.187" (1.58mm ~ 4.75mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 5 | $0.30800 | $1.54 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.25840 | $6.46 |
| 50 | $0.24100 | $12.05 |
| 100 | $0.22510 | $22.51 |
| 250 | $0.20688 | $51.72 |
| 500 | $0.19480 | $97.40 |
| 1,000 | $0.18403 | $184.03 |

