


401007 | |
|---|---|
DigiKey Part Number | RPC6941-ND |
Manufacturer | |
Manufacturer Product Number | 401007 |
Description | SNAP RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 401007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.422" (10.72mm) | |
Head Diameter | 0.591" (15.01mm) | |
Head Height | 0.094" (2.39mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Features | Unscrewing | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.48000 | $4.80 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.42860 | $21.43 |
| 100 | $0.40790 | $40.79 |
| 250 | $0.38236 | $95.59 |
| 500 | $0.36408 | $182.04 |
| 1,000 | $0.34666 | $346.66 |
| 3,000 | $0.32079 | $962.37 |

