Flat Washer 0.210" (5.33mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W15016

DigiKey Part Number
RPC9328-ND
Manufacturer
Manufacturer Product Number
17W15016
Description
FLAT WASHER, .505 ID, 1.000 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.210" (5.33mm) Thick Nylon
EDA/CAD Models
17W15016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.505" (12.83mm)
Diameter - Outside
1.500" (38.10mm)
Thickness
0.210" (5.33mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.80000$0.80
5$0.67200$3.36
10$0.62200$6.22
25$0.56680$14.17
50$0.53000$26.50
100$0.49760$49.76
250$0.45976$114.94
500$0.43470$217.35
1,000$0.41228$412.28
Manufacturers Standard Package