


17W07530 | |
|---|---|
DigiKey Part Number | RPC6901-ND |
Manufacturer | |
Manufacturer Product Number | 17W07530 |
Description | FLAT WASHER, NYLON, NATURAL, .25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 5 | $0.19600 | $0.98 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.16280 | $4.07 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.14100 | $14.10 |
| 250 | $0.12920 | $32.30 |
| 500 | $0.12136 | $60.68 |
| 1,000 | $0.11436 | $114.36 |

