Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W07513

DigiKey Part Number
RPC6915-ND
Manufacturer
Manufacturer Product Number
17W07513
Description
FLAT WASHER, NYLON, NATURAL, .31
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.317" (8.05mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
5$0.23600$1.18
10$0.21700$2.17
25$0.19560$4.89
50$0.18220$9.11
100$0.17000$17.00
250$0.15588$38.97
500$0.14660$73.30
1,000$0.13827$138.27
Manufacturers Standard Package