
17W07507 | |
|---|---|
DigiKey Part Number | RPC9975-ND |
Manufacturer | |
Manufacturer Product Number | 17W07507 |
Description | FLAT WASHER, .352 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.352" (8.94mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.19800 | $0.99 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.14270 | $14.27 |
| 250 | $0.13076 | $32.69 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.11574 | $115.74 |

