Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07407

DigiKey Part Number
RPC10518-ND
Manufacturer
Manufacturer Product Number
17W07407
Description
FLAT WASHER, .375 ID, .750 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.375" (9.53mm) 3/8"
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.250" (6.35mm) 1/4"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.35000$1.75
10$0.32500$3.25
25$0.29440$7.36
50$0.27480$13.74
100$0.25700$25.70
250$0.23632$59.08
500$0.22266$111.33
1,000$0.21046$210.46
Manufacturers Standard Package