
17W07406 | |
|---|---|
DigiKey Part Number | RPC9835-ND |
Manufacturer | |
Manufacturer Product Number | 17W07406 |
Description | FLAT WASHER, .516 ID, .740 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.516" (13.11mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 5 | $0.21800 | $1.09 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.18000 | $4.50 |
| 50 | $0.16740 | $8.37 |
| 100 | $0.15620 | $15.62 |
| 250 | $0.14316 | $35.79 |
| 500 | $0.13456 | $67.28 |
| 1,000 | $0.12686 | $126.86 |

