


13SP218 | |
|---|---|
DigiKey Part Number | RPC6647-ND |
Manufacturer | |
Manufacturer Product Number | 13SP218 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP218 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.312" (7.92mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 5 | $0.21000 | $1.05 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.17560 | $4.39 |
| 50 | $0.16320 | $8.16 |
| 100 | $0.15220 | $15.22 |
| 250 | $0.13952 | $34.88 |
| 500 | $0.13110 | $65.55 |
| 1,000 | $0.12359 | $123.59 |

