Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP142

DigiKey Part Number
RPC6572-ND
Manufacturer
Manufacturer Product Number
13SP142
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.194" (4.93mm)
Series
Diameter - Outside
0.312" (7.92mm)
Packaging
Bulk
Length - Overall
0.875" (22.23mm)
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,595
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.29000$0.29
5$0.24400$1.22
10$0.22500$2.25
25$0.20400$5.10
50$0.18940$9.47
100$0.17700$17.70
250$0.16232$40.58
500$0.15266$76.33
1,000$0.14403$144.03
Manufacturers Standard Package