Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP115

DigiKey Part Number
RPC6546-ND
Manufacturer
Manufacturer Product Number
13SP115
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.115" (2.92mm)
Series
Diameter - Outside
0.312" (7.92mm)
Packaging
Bulk
Length - Overall
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$0.16378$81.89
Manufacturers Standard Package