
13RS030502 | |
|---|---|
DigiKey Part Number | 145-13RS030502-ND |
Manufacturer | |
Manufacturer Product Number | 13RS030502 |
Description | ROUND SPACER NYLON 5.23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.206" (5.23mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS030502 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.152" (3.86mm) |
Series | Diameter - Outside 0.302" (7.67mm) |
Packaging Bulk | Between Board Height 0.206" (5.23mm) |
Part Status Active | Length - Overall 0.206" (5.23mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 5 | $0.08600 | $0.43 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.07080 | $1.77 |
| 50 | $0.06560 | $3.28 |
| 100 | $0.06100 | $6.10 |
| 250 | $0.05552 | $13.88 |
| 500 | $0.05194 | $25.97 |
| 1,000 | $0.04873 | $48.73 |

