3/8" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1205

DigiKey Part Number
RPC6493-ND
Manufacturer
Manufacturer Product Number
12SWS1205
Description
WASHER SHOULDER 3/8" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
3/8"
Manufacturer
Essentra Components
Diameter - Inside
0.383" (9.73mm)
Series
Diameter - Outside
0.434" (11.02mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,518
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25
5$0.20000$1.00
10$0.18500$1.85
25$0.16760$4.19
50$0.15580$7.79
100$0.14520$14.52
250$0.13300$33.25
500$0.12500$62.50
1,000$0.11779$117.79
Manufacturers Standard Package