


12SWS1152 | |
|---|---|
DigiKey Part Number | RPC6512-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1152 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.563" (14.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1152 Models |
Category | Diameter - Inside 0.265" (6.73mm) |
Manufacturer Essentra Components | Diameter - Outside 0.370" (9.40mm) |
Series | Diameter - Shoulder 0.370" (9.40mm) |
Packaging Bulk | Thickness - Overall 0.563" (14.30mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Thread/Screw/Hole Size 1/4" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 5 | $0.29000 | $1.45 |
| 10 | $0.26800 | $2.68 |
| 25 | $0.24280 | $6.07 |
| 50 | $0.22600 | $11.30 |
| 100 | $0.21130 | $21.13 |
| 250 | $0.19424 | $48.56 |
| 500 | $0.18296 | $91.48 |
| 1,000 | $0.17286 | $172.86 |

