


12SWS1028 | |
|---|---|
DigiKey Part Number | RPC6475-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1028 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.311" (7.90mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1028 Models |
Category | Diameter - Inside 0.189" (4.80mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Diameter - Shoulder 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness - Overall 0.311" (7.90mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 5 | $0.33800 | $1.69 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.28320 | $7.08 |
| 50 | $0.26400 | $13.20 |
| 100 | $0.24690 | $24.69 |
| 250 | $0.22696 | $56.74 |
| 500 | $0.21382 | $106.91 |
| 1,000 | $0.20207 | $202.07 |

