#10 Shoulder Washer 0.252" (6.40mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer 0.252" (6.40mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0935

DigiKey Part Number
RPC6472-ND
Manufacturer
Manufacturer Product Number
12SWS0935
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.252" (6.40mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0935 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
#10
Manufacturer
Essentra Components
Diameter - Inside
0.200" (5.08mm)
Series
Diameter - Outside
0.312" (7.92mm)
Packaging
Bulk
Thickness - Overall
0.252" (6.40mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,901
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
5$0.32600$1.63
10$0.30000$3.00
25$0.27240$6.81
50$0.25420$12.71
100$0.23750$23.75
250$0.21824$54.56
500$0.20560$102.80
1,000$0.19428$194.28
Manufacturers Standard Package