#6 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0438

DigiKey Part Number
RPC6434-ND
Manufacturer
Manufacturer Product Number
12SWS0438
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.141" (3.58mm)
Manufacturer
Essentra Components
Diameter - Outside
0.187" (4.75mm)
Series
Diameter - Shoulder
0.187" (4.75mm) 3/16"
Packaging
Bulk
Thickness - Overall
0.093" (2.36mm)
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,528
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.23000$0.23
5$0.18400$0.92
10$0.17100$1.71
25$0.15400$3.85
50$0.14300$7.15
100$0.13320$13.32
250$0.12192$30.48
500$0.11448$57.24
1,000$0.10787$107.87
Manufacturers Standard Package