#4 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0233

DigiKey Part Number
RPC6395-ND
Manufacturer
Manufacturer Product Number
12SWS0233
Description
WASHER SHOULDER #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0233 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
#4
Manufacturer
Essentra Components
Diameter - Inside
0.115" (2.92mm)
Series
Diameter - Outside
0.140" (3.56mm)
Packaging
Bulk
Diameter - Shoulder
0.140" (3.56mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,359
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
5$0.11400$0.57
10$0.10600$1.06
25$0.09480$2.37
50$0.08800$4.40
100$0.08190$8.19
250$0.07472$18.68
500$0.06998$34.99
1,000$0.06576$65.76
Manufacturers Standard Package