


12SWS0226 | |
|---|---|
DigiKey Part Number | RPC6392-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0226 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0226 Models |
Category | Diameter - Inside 0.118" (3.00mm) |
Manufacturer Essentra Components | Diameter - Outside 0.143" (3.63mm) |
Series | Thickness - Overall 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 5 | $0.23400 | $1.17 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.19640 | $4.91 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.17030 | $17.03 |
| 250 | $0.15624 | $39.06 |
| 500 | $0.14692 | $73.46 |
| 1,000 | $0.13858 | $138.58 |


