


12SWS0223 | |
|---|---|
DigiKey Part Number | RPC6445-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0223 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0223 Models |
Category | Diameter - Inside 0.140" (3.56mm) |
Manufacturer Essentra Components | Diameter - Outside 0.187" (4.75mm) |
Series | Diameter - Shoulder 0.187" (4.75mm) 3/16" |
Packaging Bulk | Thickness - Overall 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.17000 | $0.85 |
| 10 | $0.15700 | $1.57 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.12240 | $12.24 |
| 250 | $0.11204 | $28.01 |
| 500 | $0.10518 | $52.59 |
| 1,000 | $0.09906 | $99.06 |

