
110A | |
|---|---|
DigiKey Part Number | 145-110A-ND |
Manufacturer | |
Manufacturer Product Number | 110A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 7.630" (193.80mm) |
Packaging Bulk | Diameter - Inside 7.039" |
Part Status Active | Diameter - Outside 7.120" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 5 | $4.88200 | $24.41 |
| 10 | $4.58400 | $45.84 |
| 25 | $4.23560 | $105.89 |
| 50 | $4.00520 | $200.26 |
| 100 | $3.79890 | $379.89 |
| 300 | $3.51523 | $1,054.57 |
| 500 | $3.39934 | $1,699.67 |
| 1,000 | $3.25632 | $3,256.32 |

